TE Connectivity 16.9kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B16K9E1
- RS庫存編號:
- 164-1081
- 製造零件編號:
- CPF0402B16K9E1
- 製造商:
- TE Connectivity
當前暫無庫存,可於23/01/2025發貨,6 工作日送達。
單價(不含稅) 個 (在毎卷:1000)
TWD4.00
(不含稅)
TWD4.20
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
1000 - 1000 | TWD4.00 | TWD4,000.00 |
2000 - 3000 | TWD3.90 | TWD3,900.00 |
4000 + | TWD3.80 | TWD3,800.00 |
* 參考價格
- RS庫存編號:
- 164-1081
- 製造零件編號:
- CPF0402B16K9E1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.96kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount - 0402 - CPF Series
規格
屬性 | 值 |
---|---|
Resistance | 16.9kΩ |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |