Vishay, IHLM2525CZ-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 680 nH ±20%
- RS庫存編號:
- 748-7662
- 製造零件編號:
- IHLM2525CZERR68M01
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 748-7662
- 製造零件編號:
- IHLM2525CZERR68M01
- 製造商:
- Vishay
法例與合規
產品詳細資訊
IHLM2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLM-2525CZ-01 series high current low profile shielded inductors. The IHLM-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. Compared with the IHLP series inductors, the IHLM-2525CZ-01 Series inductors have a higher dielectric withstanding voltage and a flame retardant (UL 94 V-0) encapsulated body. Additionally it has improved environmental protection, being both moisture and corrosion resistant.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 680 nH |
Maximum DC Current | 15.5A |
Package/Case | 2225 (5664M) |
Length | 6.86mm |
Depth | 6.47mm |
Height | 3mm |
Dimensions | 6.86 x 6.47 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 5.5mΩ |
Series | IHLM2525CZ-01 |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 5MHz |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |