服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Toko, D124C, D124C Shielded Wire-wound SMD Inductor 100 μH ±20% 1.1A Idc
RS庫存編號:
738-1006P
製造零件編號:
892NCF-101M
製造商:
Toko
產品概覽和技術數據資料表 (1)
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
此產品已停售
RS庫存編號:
738-1006P
製造零件編號:
892NCF-101M
製造商:
Toko
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
CN
Toko Non Standard SMT Inductors (Chokes)
屬性
值
Inductance
100 μH
Maximum DC Current
1.1A
Package/Case
D124C
Length
12.3mm
Depth
12.3mm
Height
4.5mm
Dimensions
12.3 x 12.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
210mΩ
Series
D124C