- RS庫存編號:
- 532-3881
- 製造零件編號:
- 36502CR10JTDG
- 製造商:
- TE Connectivity
現貨庫存,可於3工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD9.50
(不含稅)
TWD9.98
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD9.50 | TWD95.00 |
* 參考價格 |
- RS庫存編號:
- 532-3881
- 製造零件編號:
- 36502CR10JTDG
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 100 nH |
Maximum DC Current | 650mA |
Package/Case | 1008 |
Length | 2.92mm |
Depth | 2.79mm |
Height | 2.1mm |
Dimensions | 2.92 x 2.79 x 2.1mm |
Tolerance | ±5% |
Maximum DC Resistance | 560mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 1GHz |
Minimum Quality Factor | 60 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |