- RS庫存編號:
- 169-9578
- 製造零件編號:
- DRQ74-101-R
- 製造商:
- Eaton
可供預購。
單價(不含稅) 個 (在毎卷:1100)
TWD30.30
(不含稅)
TWD31.82
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
1100 - 4400 | TWD30.30 | TWD33,330.00 |
5500 + | TWD27.20 | TWD29,920.00 |
* 參考價格
- RS庫存編號:
- 169-9578
- 製造零件編號:
- DRQ74-101-R
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SMD Dual Winding Shielded Power Inductors - DRQ series
DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.
Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Cooper Bussmann Non Standard SMT Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 100 μH |
Maximum DC Current | 990mA |
Package/Case | 74 |
Length | 7.6mm |
Depth | 7.6mm |
Height | 4.45mm |
Dimensions | 7.6 x 7.6 x 4.45mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.53Ω |
Series | Bussmann |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |