TE Connectivity, 3650, 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- RS庫存編號:
- 168-0345
- 製造零件編號:
- 36501E6N8JTDG
- 製造商:
- TE Connectivity
可供預購。
已增加
單價(不含稅) 個 (在毎卷:1000)
TWD10.30
(不含稅)
TWD10.82
(含稅)
單位 | Per unit | Per Reel* |
1000 + | TWD10.30 | TWD10,300.00 |
* 參考價格 |
- RS庫存編號:
- 168-0345
- 製造零件編號:
- 36501E6N8JTDG
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Tyco 0402 3650 Series Wire Wound Inductors
0402 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 6.8 nH |
Maximum DC Current | 680mA |
Package/Case | 0402 (1005M) |
Length | 1.27mm |
Depth | 0.76mm |
Height | 0.61mm |
Dimensions | 1.27 x 0.76 x 0.61mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 83mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 4.8GHz |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |