- RS庫存編號:
- 164-5584
- 製造零件編號:
- SMF551KJT
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 164-5584
- 製造零件編號:
- SMF551KJT
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
SM Metal Film 5W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
規格
屬性 | 值 |
---|---|
Resistance | 51kΩ |
Technology | Metal Film |
Tolerance | ±5% |
Power Rating | 5W |
Temperature Coefficient | ±100ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |