- RS庫存編號:
- 133-2793
- 製造零件編號:
- EECHL0E506
- 製造商:
- Panasonic
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:5個)
TWD435.40
(不含稅)
TWD457.17
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD435.40 | TWD2,177.00 |
25 - 120 | TWD424.60 | TWD2,123.00 |
125 + | TWD414.00 | TWD2,070.00 |
* 參考價格 |
- RS庫存編號:
- 133-2793
- 製造零件編號:
- EECHL0E506
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic HL Series Electric Double Layer (EDLC) Capacitors
Panasonic HL series electric double layer gold capacitors with a radial lead type, these supercapacitors have a low resistance and low temperature guaranteed at 65°C 2000 h. 2.7 V dc.
Applications
Driver assists of motor, actuator
Back up power supply of server, storage
Auxiliary power supply of solar power
Back up power supply of server, storage
Auxiliary power supply of solar power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial
規格
屬性 | 值 |
---|---|
Capacitance | 50F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Diameter | 18mm |
Height | 50mm |
Dimensions | 18 (Dia.) x 50mm |
Lead Pitch | 7.5mm |
Leakage Current | ≤10 (Discharge Current) A |
Equivalent Series Resistance | ≤0.015 (Internal Resistance)Ω |
Lifetime | 2000h |
Series | HL |
Tolerance | ±20% |
Lead Diameter | 0.8mm |
Polarised | Polar |
Capacitor Family | Electric Double Layer |
Product Diameter | 18mm |
Dielectric Material Family | Electrical Double Layer |
Terminal Type | Radial |
Lead Spacing | 7.5 mm |
Depth | 50mm |