- RS庫存編號:
- 302-0136
- 製造零件編號:
- 640714-1
- 製造商:
- TE Connectivity
180 現貨庫存,次日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD45.70
(不含稅)
TWD47.98
(含稅)
單位 | Per unit | Per Pack* |
10 - 240 | TWD45.70 | TWD457.00 |
250 - 990 | TWD44.10 | TWD441.00 |
1000 - 2490 | TWD42.90 | TWD429.00 |
2500 - 4990 | TWD42.40 | TWD424.00 |
5000 + | TWD41.80 | TWD418.00 |
* 參考價格 |
- RS庫存編號:
- 302-0136
- 製造零件編號:
- 640714-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
TE Connectivity Universal MATE-N-LOK™ Range
規格
屬性 | 值 |
---|---|
Accessory Type | Strain Relief |
For Use With | Universal MATE-N-LOK Connector |
Series | 640714 |