- RS庫存編號:
- 126-6967
- 製造零件編號:
- R1LV0108ESF-5SI#B1
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 126-6967
- 製造零件編號:
- R1LV0108ESF-5SI#B1
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
Low Power SRAM, Renesas Electronics
The R1LV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 2.7V to 3.6V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
SRAM (Static Random Access Memory)
規格
屬性 | 值 |
---|---|
Memory Size | 1Mbit |
Organisation | 128K words x 8 bit |
Number of Words | 128K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Address Bus Width | 17bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Dimensions | 11.9 x 8.1 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 11.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 8.1mm |