4lite UK LED Downlight, 240 V, 90 x 68 x 94 mm, 50 W
- RS庫存編號:
- 269-7486
- 製造零件編號:
- AMICD/SC
- 製造商:
- 4lite UK
可供預購。
單價(不含稅) 1 盒 30 套
TWD22,359.00
(不含稅)
TWD23,476.95
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD22,359.00 | TWD745.30 |
* 參考價格
- RS庫存編號:
- 269-7486
- 製造零件編號:
- AMICD/SC
- 製造商:
- 4lite UK
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Ansell iCage mini GU10 die cast fire rated downlight is made up of satin chrome material. This compact downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has twistlock lamp retaining ring for ease of lamp replacement. It also has protective polycarbonate spring clip covers for ceiling protection and ease of installation. It is supplied with extra large terminals for fast loop in and loop out wiring.
Ultra-slim bezel profile
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
規格
屬性 | 值 |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | GU10 |
Voltage Rating | 240 V |
Length | 90 |
Dimensions | 90 x 68 x 94 mm |
Wattage | 50 W |