- RS庫存編號:
- 189-0057
- 製造商:
- RS PRO
12 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD76,133.00
(不含稅)
TWD79,939.65
(含稅)
單位 | Per unit |
1 - 4 | TWD76,133.00 |
5 + | TWD62,658.00 |
- RS庫存編號:
- 189-0057
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Spill Control Equipment Pallet
If you store and transfer hazardous liquids, you need to be able to deal with any spills safely and effectively. This spill control equipment pallet from RS PRO will do the job, boasting a broad range of chemical compatibility and a sump capacity of 1,150 litres.
The pallet measures 1,340 mm long by 1,230 mm wide and 1,090 mm high. It consists of a removable plastic mesh deck and an integral tray to catch drips from the intermediate bulk container (IBC) tap. Four-way forklift access makes it easy to manoeuvre.
As part of the trusted RS PRO range, the pallet has been tested by engineers for safety and reliability. This kind of pallet is commonly used to contain spills of hazardous liquids in industrial environments and is required by law if you store more than 200 litres of oil above ground.
The pallet measures 1,340 mm long by 1,230 mm wide and 1,090 mm high. It consists of a removable plastic mesh deck and an integral tray to catch drips from the intermediate bulk container (IBC) tap. Four-way forklift access makes it easy to manoeuvre.
As part of the trusted RS PRO range, the pallet has been tested by engineers for safety and reliability. This kind of pallet is commonly used to contain spills of hazardous liquids in industrial environments and is required by law if you store more than 200 litres of oil above ground.
Features and Benefits
• Spill control pallet
• Used for catching spills of hazardous liquids
• Length of 1,340 mm
• Width of 1,230 mm
• Height of 1,090 mm
• Removable plastic mesh deck
• Integral tray to catch drips
• Four-way forklift access
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• Used for catching spills of hazardous liquids
• Length of 1,340 mm
• Width of 1,230 mm
• Height of 1,090 mm
• Removable plastic mesh deck
• Integral tray to catch drips
• Four-way forklift access
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.