- RS庫存編號:
- 838-8137
- 製造零件編號:
- LTO-1.0T-110N-5
- 製造商:
- JST
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:100個)
TWD1.50
(不含稅)
TWD1.58
(含稅)
單位 | Per unit | Per Pack* |
100 - 400 | TWD1.50 | TWD150.00 |
500 - 900 | TWD1.50 | TWD150.00 |
1000 - 2400 | TWD1.50 | TWD150.00 |
2500 - 4900 | TWD1.40 | TWD140.00 |
5000 + | TWD1.40 | TWD140.00 |
* 參考價格 |
- RS庫存編號:
- 838-8137
- 製造零件編號:
- LTO-1.0T-110N-5
- 製造商:
- JST
法例與合規
產品詳細資訊
JST LTO Series Crimp Receptacle Terminals
A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Series | LTO |
Gender | Female |
Tab Size | 2.8 x 0.5mm |
Insulation | Uninsulated |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 14.6mm |