JST FLVDDF Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
- RS庫存編號:
- 688-1397
- 製造零件編號:
- FLVDDF1.25-187A-8(S)(LF)
- 製造商:
- JST
3000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD9.50
(不含稅)
TWD9.98
(含稅)
單位 | Per unit | Per Pack* |
100 - 200 | TWD9.50 | TWD950.00 |
300 + | TWD9.30 | TWD930.00 |
* 參考價格 |
- RS庫存編號:
- 688-1397
- 製造零件編號:
- FLVDDF1.25-187A-8(S)(LF)
- 製造商:
- JST
法例與合規
產品詳細資訊
JST Series Fully Insulated Crimp Receptacle Terminals
Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Series | FLVDDF |
Gender | Female |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 4.75 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 19mm |