- RS庫存編號:
- 688-1088
- 製造零件編號:
- FVDDF1.25-187A-10(LF)
- 製造商:
- JST
100 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD4.80
(不含稅)
TWD5.04
(含稅)
單位 | Per unit | Per Pack* |
100 - 200 | TWD4.80 | TWD480.00 |
300 + | TWD4.60 | TWD460.00 |
* 參考價格 |
- RS庫存編號:
- 688-1088
- 製造零件編號:
- FVDDF1.25-187A-10(LF)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.25mm² |
Series | FVDDF |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 4.75 x 1mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 18.7mm |