- RS庫存編號:
- 688-1060
- 製造零件編號:
- LFO-1.0T-250N
- 製造商:
- JST
2500 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD7.00
(不含稅)
TWD7.35
(含稅)
單位 | Per unit | Per Pack* |
100 - 200 | TWD7.00 | TWD700.00 |
300 - 400 | TWD6.80 | TWD680.00 |
500 + | TWD6.70 | TWD670.00 |
* 參考價格 |
- RS庫存編號:
- 688-1060
- 製造零件編號:
- LFO-1.0T-250N
- 製造商:
- JST
法例與合規
產品詳細資訊
LFO Series Crimp Terminal
The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
規格
屬性 | 值 |
---|---|
Type | Flag Terminal |
Gender | Female |
Series | LFO |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 6.35 x 0.8mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 14.1mm |