- RS庫存編號:
- 213-5310
- 製造零件編號:
- 190030024
- 製造商:
- Molex
440 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:20個)
TWD11.30
(不含稅)
TWD11.86
(含稅)
單位 | Per unit | Per Pack* |
20 - 240 | TWD11.30 | TWD226.00 |
260 + | TWD11.00 | TWD220.00 |
* 參考價格 |
- RS庫存編號:
- 213-5310
- 製造零件編號:
- 190030024
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex 190030024 is a InsulKrimp quick disconnect terminal, has a female gender, it has a red colour, compatible for 18 to 22 AWG wire. It has a tab dimensions of 2.75 x 0.51mm.
CSA certified
UL certified
UL certified
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Gender | Female |
Series | 19003 |
Tab Size | 2.79 x 0.51mm |
Tab Width | 2.79mm |
Tab Thickness | 0.51mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Wire Size | 22 AWG |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |