RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS庫存編號:
- 205-5284
- 製造商:
- RS PRO
14 現貨庫存,可於6工作日發貨。
單價(不含稅) 1 袋 100 套
原價 TWD1,754.00
您付款
TWD1,342.00
(不含稅)
TWD1,409.10
(含稅)
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 + | TWD1,342.00 | TWD13.42 |
* 參考價格
- RS庫存編號:
- 205-5284
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Insulated Female Spade Connector
The RS PRO range of insulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes; 10 AWG to 26 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector
• Insulated Materials: High Density PE, Nylon or Vinyl
• Various Colours
• Crimp connection
• Secure and permanent electrical connection
• Brass
• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following;
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Crimping Tool
• For suitable crimping tools please see RS stock no: 534-806
Applications
These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;
• Electrical Cable Installation
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Spade Connector Type | Receptacle |
Type | Double Crimp |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass, Copper |
Contact Plating | Tin |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Orientation | Straight |
Insulation Material | Vinyl |
Overall Length | 21.5mm |
Shrouded/Unshrouded | Shrouded |