- RS庫存編號:
- 184-1821
- 製造零件編號:
- 7471212
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於09/12/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 袋 2000 套
TWD7,692.00
(不含稅)
TWD8,076.60
(含稅)
Bag(s) | Per Bag | Per unit* |
1 - 4 | TWD7,692.00 | TWD3.846 |
5 + | TWD7,461.00 | TWD3.73 |
* 參考價格 |
- RS庫存編號:
- 184-1821
- 製造零件編號:
- 7471212
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Wurth Elektronik WA-MTAB, male vertical brass mounting tabs have 5.00 mm pitch and 4.8mm blade design.
RoHS compliant
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 7mm |