- RS庫存編號:
- 178-9774
- 製造零件編號:
- 19002-0002
- 製造商:
- Molex
當前暫無庫存,可於06/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 帶 1000 套
TWD15,073.00
(不含稅)
TWD15,826.65
(含稅)
Reel(s) | Per Reel | Per unit* |
1 - 4 | TWD15,073.00 | TWD15.073 |
5 + | TWD13,566.00 | TWD13.566 |
* 參考價格 |
- RS庫存編號:
- 178-9774
- 製造零件編號:
- 19002-0002
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Series | Avikrimp 19002 |
Gender | Female |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 22.6mm |
Series Number | 19002 |