- RS庫存編號:
- 166-7433
- 製造零件編號:
- FVDDF1.25-187A-10(LF)
- 製造商:
- JST
當前暫無庫存,可於02/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盒 1000 套
TWD3,078.00
(不含稅)
TWD3,231.90
(含稅)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD3,078.00 | TWD3.078 |
5 + | TWD2,771.00 | TWD2.771 |
* 參考價格 |
- RS庫存編號:
- 166-7433
- 製造零件編號:
- FVDDF1.25-187A-10(LF)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Series | FVDDF |
Gender | Female |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 4.75 x 1mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 18.7mm |