JST FVDDF Yellow Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.2mm² to 0.5mm²
- RS庫存編號:
- 166-7429
- 製造零件編號:
- FVDDF0.5-110A-8(LF)
- 製造商:
- JST
5 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 盒 1000 套
TWD3,212.00
(不含稅)
TWD3,372.60
(含稅)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD3,212.00 | TWD3.212 |
5 + | TWD2,892.00 | TWD2.892 |
* 參考價格 |
- RS庫存編號:
- 166-7429
- 製造零件編號:
- FVDDF0.5-110A-8(LF)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Series | FVDDF |
Minimum Wire Size mm² | 0.2mm² |
Gender | Female |
Maximum Wire Size mm² | 0.5mm² |
Tab Size | 2.79 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 16.4mm |