- RS庫存編號:
- 163-0388
- 製造零件編號:
- STO-1.0T-187N-8
- 製造商:
- JST
2200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 50 個)
TWD3.30
(不含稅)
TWD3.46
(含稅)
單位 | Per unit | Per Bag* |
50 - 1950 | TWD3.30 | TWD165.00 |
2000 - 3950 | TWD3.20 | TWD160.00 |
4000 + | TWD3.20 | TWD160.00 |
* 參考價格 |
- RS庫存編號:
- 163-0388
- 製造零件編號:
- STO-1.0T-187N-8
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Series | STO |
Gender | Female |
Maximum Wire Size mm² | 1mm² |
Tab Thickness | 0.8mm |
Tab Width | 4.8mm |
Tab Size | 4.8 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 15.6mm |