This WERMA yellow sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigger an evacuation. The flashing yellow light is easy to see thanks to the bright xenon bulb, and the sounder emits a highly audible signal of between 100 and 105dB (decibels) for use in noisy environments. You can use this item in a variety of settings, such as warehouses, construction sites and laboratories.
Features & Benefits
• IP65 (ingress protection) rating indicates protection against dust and low-pressure water jets for use in harsh environments • Polycarbonate housing for durability and impact resistance • Choice of eight different tones for versatility • Broad operating temperature range of -20°C to +50°C for use in demanding conditions
Applications
• Warehouse vehicles • Automation processes • Shipping yards • Construction industry
Can I opt to use the light and sound independently from one another?
Yes, this sounder beacon allows you to separately trigger the light and sound, making it simple to use a two-stage signalling process.