The Werma clear continuous horn (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial set
High sound output of up to 105dB IP65 (ingress protection) rating for protection against dust and water Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C