- RS庫存編號:
- 223-1313
- 製造零件編號:
- AL105NXDC024R/A
- 製造商:
- e2s
此產品已停售
- RS庫存編號:
- 223-1313
- 製造零件編號:
- AL105NXDC024R/A
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
e2s Sounder Beacon
The e2s DC flashy sounder beacon is high tech equipment with an amber lens. This sounder beacon has a sound level output up to 112dB at 1m with a choice of 32 alarm tone and L101XI Xenon strobe beacon. The supply voltage rating is 24VDC. The compact, robust fire retardant housing is suitable for all general signalling applications including fire, security and process control.
Features and Benefits
Automatic synchronisation on multi-sounder system
3-stage alarm
3 level of volume control
Xenon tube life greater than 5million flashes
Can be wired with sounder and beacon operating separately or together
DC voltage units feature multiple flash rates
Continuously rated
Stainless steel fixings
Mounting via internal BESA compatible fixing positions or via external mounting lugs
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Operating temperature ranges between -250C and 550C
3-stage alarm
3 level of volume control
Xenon tube life greater than 5million flashes
Can be wired with sounder and beacon operating separately or together
DC voltage units feature multiple flash rates
Continuously rated
Stainless steel fixings
Mounting via internal BESA compatible fixing positions or via external mounting lugs
Duplicate cable terminations (in and out for daisy-chain installations)
Tropicalisation available on request
Available with custom tone configurations and frequencies
Operating temperature ranges between -250C and 550C
Certifications
IP55 rated
規格
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | AL105N |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 96dB |
Maximum Decibel | 105dB |
Number Of Tones | 32 |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Housing Material | ABS |