The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The housing of the sounder is of grey colour and the materials used are PC/ABS. It is RoHS compliant and has an IP66 protection rating.
Operating temperature is from -30°C to +60°C Push-in terminal connection Protection Class 2 Blink frequency 1Hz
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.