- RS庫存編號:
- 839-9932
- 製造零件編號:
- ASSR-1520-302E
- 製造商:
- Broadcom
- RS庫存編號:
- 839-9932
- 製造零件編號:
- ASSR-1520-302E
- 製造商:
- Broadcom
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
規格
屬性 | 值 |
---|---|
Maximum Load Current | 1 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 60 V |
Minimum Load Voltage | -60 V |
Minimum Control Voltage | 0 V |
Maximum Control Voltage | 0.8 V |
Switching Type | AC/DC |
Control Voltage Range | 0 → 0.8 V |
Terminal Type | 8 Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Package Style | DIP |
Load Voltage Range | -60 → 60V |
Maximum Turn On Time | 2 ms |
Dimensions | 9.65 x 6.35 x 3.56mm |
Operating Temperature Range | -40 → +85°C |
Length | 9.65mm |
Off State Leakage Current | 1 μA |
Height | 3.56mm |
Depth | 6.35mm |