- RS庫存編號:
- 463-7369
- 製造零件編號:
- GTT-25/480-0 (480V/25A)
- 製造商:
- Gefran
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD12,103.00
(不含稅)
TWD12,708.15
(含稅)
單位 | Per unit |
1 - 9 | TWD12,103.00 |
10 - 49 | TWD11,619.00 |
50 + | TWD11,135.00 |
- RS庫存編號:
- 463-7369
- 製造零件編號:
- GTT-25/480-0 (480V/25A)
- 製造商:
- Gefran
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
GTT25 / 40 Thyristor power controller
Controls input with an analogue signal
Zero-crossing
Adjusts cables in pulse group mode with optimised dynamic cycle time
Dual anti-parallel thyristor
MOV protection
Master / slave mode
Attach to DIN rails
Zero-crossing
Adjusts cables in pulse group mode with optimised dynamic cycle time
Dual anti-parallel thyristor
MOV protection
Master / slave mode
Attach to DIN rails
Approvals
CSA, CE
規格
屬性 | 值 |
---|---|
Mounting Type | Panel Mount |
Series | GTT-25 |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +80°C |
Maximum Operating Temperature | +80°C |