The Burkert 235 series 1/8inG female solenoid valve has a supply voltage of 24VDC. This 2-port valve is made of PEEK material with an isolating diaphragm for high chemical resistance. It is used to control aggressive fluids and gases in analytical medical applications, food industry and chemical industry for dosing, filling and mixing application.
Features and Benefits
Flow factor (Kv) is 0.17m³/h Maximum working pressure is 2bar Power consumption is 5W Ultra-compact design of 22 mm with orifices up to DN 3.0 Back pressure tightness via rocker principle Minimal internal volume with excellent clean ability Operating temperature ranges between -10°C and 55°C