Burkert Solenoid Valve 221852, 2 port(s) , NC, 230 V ac, 3/4in
- RS庫存編號:
- 816-3171
- 製造零件編號:
- 221852
- 製造商:
- Burkert
17 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD6,054.00
(不含稅)
TWD6,356.70
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD6,054.00 |
- RS庫存編號:
- 816-3171
- 製造零件編號:
- 221852
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
DS6281-EV 2/2 Solenoid Valve - Brass Bodied
A 2 way servo assisted solenoid valve suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.
0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Brass body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range
IP65 Rated (with cable protection)
Brass body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
屬性 | 值 |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Compressed Air, Water |
Type | 2/2 |
Orifice Diameter | 20mm |
Series | 6281 EV Standard |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +80 °C |
Servo Assist | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Flow Factor Kv | 8.5m³/h |
Maximum Closing Time | 0.1 → 4s |