The Burkert 2-port 1/2in G female push-over solenoid system has high-quality PTFE seal material. It requires minimum differential pressure for the valve switching function. Its maximum opening and closing time ranging between 400 milliseconds and 1500 milliseconds. This valve is suitable to use with compressed air pressure systems and gas turbines using compressed air, natural gas and water.
Features and Benefits
Supply voltage is 230VAC Flow factor (Kv) is 2m³/h Maximum working pressure is 50bar Servo-assisted piston valve with an orifice up to DN50 Explosion-proof versions for Cat. 2 Brass body with a polyamide coil Suitable for gas and steam applications up to 160°C Relief valves for compressors Medium only in contact with body and diaphragm Highly reliable Unaffected by pressure surges Easy coil change Coil can be locked in four 90° positions, or move in between, as required Operating temperature is between 0°C and 55°C
Certifications
IP65 rated
屬性
值
Supply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air, Hydraulic Oil, Neutral Media, Water