Burkert Solenoid Valve 134119, 2 port(s) , NC, 24 V dc
- RS庫存編號:
- 307-0282
- 製造零件編號:
- 134119
- 製造商:
- Burkert
3 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD2,093.00
(不含稅)
TWD2,197.65
(含稅)
單位 | 每單位 |
---|---|
1 - 24 | TWD2,093.00 |
25 + | TWD2,043.00 |
- RS庫存編號:
- 307-0282
- 製造零件編號:
- 134119
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
6011 Series Two-way, Miniature Normally Closed Solenoid Valves - Sub Base Connection (Manifold)
![](https://media.rs-online.com/t_line/L313197-01.gif)
![](https://media.rs-online.com/t_line/L439060-04.gif)
![](https://media.rs-online.com/t_line/L439240-02.gif)
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas, Technical Vacuum |
Type | 2/2 |
Orifice Diameter | 1.6mm |
Series | 6011 |
Body Material | Brass |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | -10 → +55 °C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Maximum Opening Time | 10ms |
Flow Factor Kv | 0.06m³/h |
Maximum Closing Time | 15ms |