RS PRO Solenoid Valve, 2 port(s) , NC, 220 V, 1/2in
- RS庫存編號:
- 255-4191
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD6,367.00
(不含稅)
TWD6,685.35
(含稅)
1 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | TWD6,367.00 |
10 - 99 | TWD6,240.00 |
100 + | TWD5,093.00 |
** 參考價格
- RS庫存編號:
- 255-4191
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Servo Assisted Solenoid Valve (2/2 NC)
A simple and compact servo assisted solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the servo solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Stainless Steel for high levels of corrosion and rust resistant and featuring FKM seals for excellent resistance to high temperatures, rust and corrosion.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Featuring a standard Female G thread type and a default closed valve position (NC) the servo solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Stainless Steel for high levels of corrosion and rust resistant and featuring FKM seals for excellent resistance to high temperatures, rust and corrosion.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Servo assisted operation
- Compact design
- Class H coils
- FKM seals
- Power rating of 7.5VA
- Working pressure range of 0.15 – 16 bar
- Dimensions of 65.3x46.4x80.1 mm
Suitable Applications
- Water & neutral liquids
- Chemicals
- Oils
- Aggressive & Corrosive fluids
- Gas
- Steam
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
屬性 | 值 |
---|---|
Supply Voltage | 220 V |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 14mm |
Body Material | Stainless Steel |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +140°C |
Servo Assist | Yes |
Maximum Operating Temperature | +140°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 3.53m³/h |