Burkert Proportional Solenoid Valve 239089, 2 port(s) , NC, 24 V dc, 3/8in
- RS庫存編號:
- 125-8519
- 製造零件編號:
- 239089
- 製造商:
- Burkert
12 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD11,711.00
(不含稅)
TWD12,296.55
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD11,711.00 |
- RS庫存編號:
- 125-8519
- 製造零件編號:
- 239089
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
2/2 Proportional Flow Valve - 2875 Series
Burkert proportional solenoid valves provide continuously adjustable and smooth control over the flow of fluid passing through them. Unlike conventional solenoid and process valves which offer only On or off control, Burkert 2875series process valves use PWM (pulse width modulation) to give you the ability to adjust the flow from 0 to 100 percent. Design features such as the frictionless installation of the valve plunger, for exceptionally accurate adjustment and the tight sealing elastomeric seat make this the ideal valve for demanding and high accuracy control.
Features and Benefits
Direct acting operation
Available in either brass or stainless steel
Excellent response time
Globe valve operating principle
IP65
Plunger valve actuator
25 ms response time
16 W power consumption
900Hz PWM frequency
100% continuously rated duty cycle
Repeatability of less than 0.5% of full scale
Less than 5% hysteresis
Available in either brass or stainless steel
Excellent response time
Globe valve operating principle
IP65
Plunger valve actuator
25 ms response time
16 W power consumption
900Hz PWM frequency
100% continuously rated duty cycle
Repeatability of less than 0.5% of full scale
Less than 5% hysteresis
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
Two-way Proportional Flow Valves & Control Modules
屬性 | 值 |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 2/2 |
Orifice Diameter | 4mm |
Body Material | Stainless Steel |
Series | 2875 |
Maximum Working Pressure | 8 bar |
Maximum Operating Temperature | +55°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.45m³/h |
Maximum Opening Time | 25ms |