Burkert Solenoid Valve 425290, 3 port(s) , NC, 230 V ac, 1/4in
- RS庫存編號:
- 468-122
- 製造零件編號:
- 425290
- 製造商:
- Burkert
3 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD2,930.00
(不含稅)
TWD3,076.50
(含稅)
單位 | 每單位 |
---|---|
1 - 11 | TWD2,930.00 |
12 + | TWD2,857.00 |
- RS庫存編號:
- 468-122
- 製造零件編號:
- 425290
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
6012 Series 3//2 way, Miniature Normally Closed Solenoid Valves – Threaded Port Connection
Coil changed easily with valve in place
Coil can be locked in any one of four 90° positions or move free between, as required
Brass body, polyamide coil and FKM high quality seal material
Suitable for compressed air, water, hydraulic oil
Operating temperature –10 to +100°C max.
Power consumption 4W DC; 9VA (Inrush); 6VA (Hold)
Protection to IP65 with cable plug DIN43650C
Coil can be locked in any one of four 90° positions or move free between, as required
Brass body, polyamide coil and FKM high quality seal material
Suitable for compressed air, water, hydraulic oil
Operating temperature –10 to +100°C max.
Power consumption 4W DC; 9VA (Inrush); 6VA (Hold)
Protection to IP65 with cable plug DIN43650C
![](https://media.rs-online.com/t_line/L313201-01.gif)
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
屬性 | 值 |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 3/2 |
Orifice Diameter | 1.2mm |
Body Material | Polyamide |
Series | 6012 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 0.045m³/h |
Maximum Closing Time | 12ms |
Maximum Opening Time | 10ms |