Burkert Solenoid Valve 134441, 2 port(s) , NC, 230 V ac, 1in
- RS庫存編號:
- 468-049
- 製造零件編號:
- 134441
- 製造商:
- Burkert
2 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD13,133.00
(不含稅)
TWD13,789.65
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD13,133.00 |
- RS庫存編號:
- 468-049
- 製造零件編號:
- 134441
- 製造商:
- Burkert
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Two-Way General Purpose Solenoid Valves, Type 5282
The Type 5282 Burkert solenoid valve is specially characterised by its design in which there is fluid separation by the inclusion of a diaphragm seal in the pilot valve. This enables the coil to remain protected from the effects of challenging applications.
Features and Benefits
Less sensitive to dirty fluids and corrosion resistant due to separating diaphragm
Suitable for use with neutral gases and liquids
Long-life solenoid system
High reliability
Opening and closing times controlled by integrated restrictor screws
Lockable manual override as standard
NBR seal material
Protection to IP65
Product Application Information
This range of Burkert solenoid valves satisfys the European standards for drinking water.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
規格
屬性 | 值 |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Neutral Media |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Series | 5282 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | 0 → +55 °C |
Servo Assist | Yes |
Connection Gender | Female |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 10m³/h |
Maximum Closing Time | 4s |
Maximum Opening Time | 0.8s |