Burkert Solenoid Valve 023897, 2 port(s) , NC, 110 V ac, 1/4in
- RS庫存編號:
- 439-199
- 製造零件編號:
- 023897
- 製造商:
- Burkert
當前暫無庫存,可於15/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD6,455.00
(不含稅)
TWD6,777.75
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD6,455.00 |
- RS庫存編號:
- 439-199
- 製造零件編號:
- 023897
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
Series 255 Two Way Normally Closed Solenoid Valves
For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum
![](https://media.rs-online.com/t_line/L439060-04.gif)
![](https://media.rs-online.com/t_line/L439240-02.gif)
![](https://media.rs-online.com/t_line/L478735-22.gif)
![](https://media.rs-online.com/t_line/LE439155-02.gif)
![](https://media.rs-online.com/t_line/LI439155-02.gif)
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
屬性 | 值 |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water |
Type | 2/2 |
Orifice Diameter | 4mm |
Series | 0255 |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -40 → +55 °C |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Thread Standard or Connection Type | G |
Maximum Closing Time | 30ms |
Flow Factor Kv | 0.5m³/h |
Maximum Opening Time | 20ms |