Festo MSFW Series Replacement Solenoid CoilSolenoid Valve Coil, 110V AC Supply Voltage - MSFW-110-50/60-OD, Numeric Part Number: 34420
This solenoid coil offers reliable 110V AC operation, ensuring optimal performance with a pick-up power of 9.0 VA and holding power of 7.0 VA. With a 100% duty cycle, it is designed to handle continuous operations effectively. Featuring an IP65 degree of protection, it safeguards against dust and water ingress, ensuring longevity in demanding environments.
Features & Benefits
• RoHS-compliant materials ensure environmental safety • Handles voltage fluctuations of ±10% for reliability • 3-pin electrical connection conforms to industry standards
Applications
• Suitable for solenoid valve operation in automation systems • Employable in various industrial machinery for control • Compatible with Festo standard connectors for quick integration • Suitable for environments with variable ambient temperatures
What is the mounting mechanism for this solenoid coil?
It can be mounted via a knurled nut for secure attachment.
What is the temperature range for safe operation?
This model operates effectively within -5°C to 40°C.
Can I use it for high-load applications?
Yes, it supports a power factor of 0.7, making it suitable for high-load applications.