- RS庫存編號:
- 598-872
- 製造零件編號:
- R900019816
- 製造商:
- Bosch Rexroth
18 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
原價 TWD4,757.00
您付款
TWD2,767.00
(不含稅)
TWD2,905.35
(含稅)
單位 | Per unit |
1 - 4 | TWD2,767.00 |
5 + | TWD2,684.00 |
- RS庫存編號:
- 598-872
- 製造零件編號:
- R900019816
- 製造商:
- Bosch Rexroth
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Solenoid Operated Directional Spool Valves, CETOP 5, Size 10
10X Series direct operating, spring return directional control spool valves.
Operated by a 24Vdc or 110Vac power supply
Porting is to CETOP 5 size 10 for subplate mounting, making these valves interchangeable with any other valve conforming to CETOP 5 standard
Mounting pattern to DIN 24 340 form A, ISO4401 and CETOP – RP 121H
Each valve has an emergency hand operator (only possible up to approx. 50 bar)
Wet pin ac or dc solenoids
Replacement coils 24Vdc and 110Vac are available separately
Seal kit available separately
Porting is to CETOP 5 size 10 for subplate mounting, making these valves interchangeable with any other valve conforming to CETOP 5 standard
Mounting pattern to DIN 24 340 form A, ISO4401 and CETOP – RP 121H
Each valve has an emergency hand operator (only possible up to approx. 50 bar)
Wet pin ac or dc solenoids
Replacement coils 24Vdc and 110Vac are available separately
Seal kit available separately
Bosch Rexroth Solenoid Coil - R900019816
Bosch Rexroths solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
Not supplies with a plug socket
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
The supply power voltage is 110V dc (Voltage, direct current)
Features a CETOP mounting of CETOP 3
Works harmoniously with mineral oils (HL, HLP) to DIN51 524 with a working fluid temperature range of -30°C to +80°C
Must be fitted using CETOP subplate mountings
DIN 43650 plug connectors are sold separately and can be found in the Connectors section
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
The supply power voltage is 110V dc (Voltage, direct current)
Features a CETOP mounting of CETOP 3
Works harmoniously with mineral oils (HL, HLP) to DIN51 524 with a working fluid temperature range of -30°C to +80°C
Must be fitted using CETOP subplate mountings
DIN 43650 plug connectors are sold separately and can be found in the Connectors section
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working.
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core.
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core.
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
規格
屬性 | 值 |
---|---|
Supply Voltage | 110 V ac |