Burkert Solenoid Valve AS-Interface Cable Plug for use with 6213 Solenoid Valve, 6519 Namur Valve, 8032 Sensor
- RS庫存編號:
- 619-4296
- 製造零件編號:
- 142695
- 製造商:
- Burkert
1 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD4,091.00
(不含稅)
TWD4,295.55
(含稅)
單位 | Per unit |
1 - 5 | TWD4,091.00 |
6 + | TWD3,988.00 |
- RS庫存編號:
- 619-4296
- 製造零件編號:
- 142695
- 製造商:
- Burkert
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
AS-Interface Cable Plug Series 2511
Cable plug for use with a range of solenoid valves
Converts standard solenoid valve to an addressable AS-I device
DIN 175301-803 (formerly DIN 43650)
Bus-supplied power and data signalling (up to 5W max switching power) and externally supplied power and data (up to 15W max switching power)
Supply voltage: 29.5 to 31.5 V – AS-I power supplied
Outputs: Voltage 24Vdc
Maximum current: Electronics 10mA; Bus-supplied 300mA (electronics, valves and sensors); External supplied 80mA (electronics and sensors)
Status indication LED's
Ambient temperature: 0 to +50°C
Terminations: M12 plug for connection to AS-Interface; additional M12 socket for option with auxiliary power supply input
Protection: IP65 with cable plug
Converts standard solenoid valve to an addressable AS-I device
DIN 175301-803 (formerly DIN 43650)
Bus-supplied power and data signalling (up to 5W max switching power) and externally supplied power and data (up to 15W max switching power)
Supply voltage: 29.5 to 31.5 V – AS-I power supplied
Outputs: Voltage 24Vdc
Maximum current: Electronics 10mA; Bus-supplied 300mA (electronics, valves and sensors); External supplied 80mA (electronics and sensors)
Status indication LED's
Ambient temperature: 0 to +50°C
Terminations: M12 plug for connection to AS-Interface; additional M12 socket for option with auxiliary power supply input
Protection: IP65 with cable plug
規格
屬性 | 值 |
---|---|
Accessory Type | AS-I Cable Plug |
For Use With | 6213 Solenoid Valve, 6519 Namur Valve, 8032 Sensor |