- RS庫存編號:
- 180-8366
- 製造零件編號:
- CWT3811
- 製造商:
- TE Connectivity
可供預購。
已增加
單價(不含稅) 個 (每包:10個)
TWD250.80
(不含稅)
TWD263.34
(含稅)
單位 | Per unit | Per Pack* |
10 - 140 | TWD250.80 | TWD2,508.00 |
150 - 490 | TWD243.30 | TWD2,433.00 |
500 + | TWD234.70 | TWD2,347.00 |
* 參考價格 |
- RS庫存編號:
- 180-8366
- 製造零件編號:
- CWT3811
- 製造商:
- TE Connectivity
法例與合規
不相容
- COO (Country of Origin):
- MX
產品詳細資訊
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
規格
屬性 | 值 |
---|---|
Minimum Cable Diameter | 6.6mm |
Maximum Cable Diameter | 10.7mm |
Sleeve Length | 42mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Colour | Transparent |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Series | CWT |
Shrink Temperature | +85°C |