- RS庫存編號:
- 136-2077
- 製造零件編號:
- B-050-00
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 136-2077
- 製造零件編號:
- B-050-00
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- MX
產品詳細資訊
TE Solder Sleeves B-050 Series
B-050 solder sleeves are a controlled soldering device terminating ground wires of an electrical cable to tin-plated or bare copper with an insulation rate of +105°C or higher.
規格
屬性 | 值 |
---|---|
Minimum Cable Diameter | 9mm |
Maximum Cable Diameter | 18mm |
Sleeve Length | 55mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | B-050 |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |