- RS庫存編號:
- 919-0177
- 製造零件編號:
- TCST2300
- 製造商:
- Vishay
1700 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:85 個
TWD36.60
(不含稅)
TWD38.43
(含稅)
單位 | Per unit | Per Tube* |
85 - 85 | TWD36.60 | TWD3,111.00 |
170 - 255 | TWD35.70 | TWD3,034.50 |
340 + | TWD35.00 | TWD2,975.00 |
* 參考價格 |
- RS庫存編號:
- 919-0177
- 製造零件編號:
- TCST2300
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Photo interrupter
Counter
Encoder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Slotted Optical Switches, Vishay
規格
屬性 | 值 |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10 μ |
Typical Fall Time | 8µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 24.5 x 6.3 x 11.1mm |
Height | 11.1mm |
Length | 24.5mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -55°C |
Slot Width | 3.1mm |
Width | 6.3mm |
Operating Temperature Range | -55 → +85°C |