- RS庫存編號:
- 123-9952
- 製造零件編號:
- 04F0040
- 製造商:
- CROSBY
- RS庫存編號:
- 123-9952
- 製造零件編號:
- 04F0040
- 製造商:
- CROSBY
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Sling Hooks - Crosby
A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.
Features and Benefits
Alloy steel
4:1 design factor
Eye hooks are load rated
Precision controlled quenched and tempering give maximum strength
Pre-drilled cams equipped with a latch
4:1 design factor
Eye hooks are load rated
Precision controlled quenched and tempering give maximum strength
Pre-drilled cams equipped with a latch
Application Information
Crosby sling hooks are ideal for all your overhead lifting applications in engineered lifting systems
Approvals
ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes
ABS Guide for Certification of Cranes
規格
屬性 | 值 |
---|---|
Material | Alloy Steel |
Working Load Limit | 5.4t |
Weight | 2kg |