- RS庫存編號:
- 203-9417
- 製造零件編號:
- DGSL-20-40-P1A
- 製造商:
- Festo
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD25,513.00
(不含稅)
TWD26,788.65
(含稅)
單位 | Per unit |
1 + | TWD25,513.00 |
- RS庫存編號:
- 203-9417
- 製造零件編號:
- DGSL-20-40-P1A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 50.5 mm and rear length 49.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
規格
屬性 | 值 |
---|---|
Stroke | 40mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544017 |