Copal Electronics Through Hole Slide Switch SPDT Latching 50 mA Side
- RS庫存編號:
- 762-5075
- 製造零件編號:
- AS1D-6M-10-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5075
- 製造零件編號:
- AS1D-6M-10-Z
- 製造商:
- Copal Electronics
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - AS & ASE Series
The Fuijsoku micro miniature AS and ASE series of Slide Switches have gold plated contacts which allow these Slide Switches to be used in many applications that require a very low switching current down to 1μA 20mVac/dc. They have a micro miniature body profile and are available with SPDT or DPDT contact configurations, straight or right angle PCB mounting, 2.54mm, 5.08mm, 7.62mm pin pitches and are also available with various PCB mounting heights.
Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.
The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.
Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.
The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.
Straight or right angle 0.2" and 0.3" pitch options
Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc
Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating
Operating force 0.69 to 4.9N (AS series)
Contact resistance 50mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute
-20 to +85°C operating temperature range
Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc
Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating
Operating force 0.69 to 4.9N (AS series)
Contact resistance 50mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute
-20 to +85°C operating temperature range
Note
The mounting bracket (stock number 224-152) is suitable for use with all of the straight PCB terminal versions of the AS and ASE series of Slide Switches. It is advisable to use the bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when the bracket is used.
Approvals
UL (ASE series only)
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 50 mA |
Terminal Type | Right Angle PC Terminal |
Actuator Type | Side |
Contact Resistance | 50mΩ |
Mechanical Life | 10000Cycles |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |