- RS庫存編號:
- 718-2323
- 製造零件編號:
- SSA12G
- 製造商:
- TE Connectivity
可供預購。
已增加
單價(不含稅) 個
TWD92.00
(不含稅)
TWD96.60
(含稅)
單位 | Per unit |
1 - 249 | TWD92.00 |
250 - 499 | TWD89.00 |
500 + | TWD87.00 |
- RS庫存編號:
- 718-2323
- 製造零件編號:
- SSA12G
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Slide Switches - SSA Series
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts.
Contact rating: gold 0.4 VA @ 20 Vdc; silver 100 mA @ 30 Vdc
Nylon actuator and switch cover
Nylon actuator and switch cover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 400 mA @ 20 V |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 8.8mm |
Width | 3.4mm |
Depth | 3.4mm |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Gold |
Actuator Material | Polyamide |