- RS庫存編號:
- 702-3546
- 製造零件編號:
- MMP121
- 製造商:
- KNITTER-SWITCH
當前暫無庫存,可於30/07/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD57.00
(不含稅)
TWD59.85
(含稅)
單位 | Per unit | Per Pack* |
5 - 245 | TWD57.00 | TWD285.00 |
250 - 495 | TWD55.40 | TWD277.00 |
500 - 1245 | TWD54.20 | TWD271.00 |
1250 + | TWD52.60 | TWD263.00 |
* 參考價格 |
- RS庫存編號:
- 702-3546
- 製造零件編號:
- MMP121
- 製造商:
- KNITTER-SWITCH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Knitter Switch Micro Miniature Slide Switches - MMP Series
Phosphor bronze silver plated contacts
Brass silver-plated terminals
Non-shorting contact timing
Brass silver-plated terminals
Non-shorting contact timing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 200 mA @ 12 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 8.6mm |
Width | 3.5mm |
Depth | 3.5mm |
Dimensions | 8.6 x 3.5 x 3.5mm |
Contact Resistance | 50mΩ |
Mechanical Life | 5000Operations |
Voltage Rating | 12V |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -10 → +60°C |
Contact Material | Silver Plated Phosphor Bronze |
Minimum Operating Temperature | -10°C |