- RS庫存編號:
- 428-9718
- 製造零件編號:
- MS-23AAS1
- 製造商:
- NKK Switches
此產品已停售
- RS庫存編號:
- 428-9718
- 製造零件編號:
- MS-23AAS1
- 製造商:
- NKK Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
規格
屬性 | 值 |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Terminal Type | Solder |
Contact Resistance | 10mΩ |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Actuator Material | Glass Fibre Reinforced PBT Resin |
Contact Material | Silver |